
DD1274AS-H-220M=P3 | |
|---|---|
DigiKey Part Number | 490-13192-2-ND - Tape & Reel (TR) 490-13192-1-ND - Cut Tape (CT) 490-13192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DD1274AS-H-220M=P3 |
Description | FIXED IND 22UH 2.9A 68.1MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.9 A 68.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DD1274AS-H-220M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,75280 € | 18,82 € |
| 50 | 0,70960 € | 35,48 € |
| 100 | 0,66910 € | 66,91 € |
| 250 | 0,61904 € | 154,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59538 € | 297,69 € |
| 1.000 | 0,56142 € | 561,42 € |
| 1.500 | 0,54249 € | 813,74 € |
| 2.500 | 0,51956 € | 1.298,90 € |
| 3.500 | 0,50500 € | 1.767,50 € |
| 5.000 | 0,49002 € | 2.450,10 € |
| 12.500 | 0,47152 € | 5.894,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,22760 € |

