3.64 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS3M64G53-A0

DigiKey Part Number
490-CSTLS3M64G53-A0CT-ND - Cut Tape (CT)
490-CSTLS3M64G53-A0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS3M64G53-A0
Description
CER RESONATOR
Customer Reference
Detailed Description
3.64 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS3M64G53-A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Ceramic
Frequency
3.64 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
50 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Height
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.864
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,15100 €1,51 €
250,14360 €3,59 €
500,13760 €6,88 €
1000,13180 €13,18 €
2500,12464 €31,16 €
5000,11948 €59,74 €
1.0000,11455 €114,55 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,11201 €224,02 €
4.0000,10737 €429,48 €
6.0000,10475 €628,50 €
10.0000,10154 €1.015,40 €
14.0000,09948 €1.392,72 €
20.0000,09734 €1.946,80 €
50.0000,09205 €4.602,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,21080 €