
BLM15PX121SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX121SH1DTR-ND - Tape & Reel (TR) 490-BLM15PX121SH1DCT-ND - Cut Tape (CT) 490-BLM15PX121SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX121SH1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX121SH1D Models |
Category | DC Resistance (DCR) (Max) 55mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,12460 € | 6,23 € |
| 100 | 0,11120 € | 11,12 € |
| 250 | 0,09496 € | 23,74 € |
| 500 | 0,08374 € | 41,87 € |
| 1.000 | 0,07335 € | 73,35 € |
| 5.000 | 0,06632 € | 331,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05418 € | 541,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |









