
BLM03HD471SN1D | |
|---|---|
DigiKey Part Number | 490-16649-2-ND - Tape & Reel (TR) 490-16649-1-ND - Cut Tape (CT) 490-16649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HD471SN1D |
Description | FERRITE BEAD 470 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 175mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HD471SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 175mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16760 € | 4,19 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13370 € | 13,37 € |
| 250 | 0,11392 € | 28,48 € |
| 500 | 0,10026 € | 50,13 € |
| 1.000 | 0,08759 € | 87,59 € |
| 5.000 | 0,06966 € | 348,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06966 € | 1.044,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |








