
TMR2105G | |
|---|---|
DigiKey Part Number | 3542-TMR2105G-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR2105G |
Description | SEN MR WHEATSTONE BRIDGE 4-LGA |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 4-LGA (2x1.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 7V |
Manufacturer MDT | Current - Supply (Max) 16µA (Typ) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Features Temperature Compensated |
Technology Magnetoresistive | Supplier Device Package 4-LGA (2x1.5) |
Axis Single | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 4-SMD, No Lead |

