
TBC-120-ABA | |
|---|---|
DigiKey Part Number | 314-TBC-120-ABA-ND |
Manufacturer | |
Manufacturer Product Number | TBC-120-ABA |
Description | RELAY TIME DEL 1023SEC 10A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 0.1 Sec ~ 1023 Sec Delay 10A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | - | |
Delay Time | 0.1 Sec ~ 1023 Sec | |
Contact Rating @ Voltage | 10A @ 250VAC/24VDC | |
Voltage - Supply | 120VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,92000 € | 141,92 € |
| Unit Price without VAT: | 141,92000 € |
|---|---|
| Unit Price with VAT: | 175,98080 € |

