MFR Recommended

BU-30211-9 | |
|---|---|
DigiKey Part Number | BU-30211-9-ND |
Manufacturer | |
Manufacturer Product Number | BU-30211-9 |
Description | ADAPT SPADE LUG TO BAN JACK WHT |
Customer Reference | |
Detailed Description | Adapter Connector Spade Lug To Banana Jack White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Convert From (Adapter End) | Spade Lug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | White | |
Base Product Number |


