MFR Recommended




BU-30211-6 | |
|---|---|
DigiKey Part Number | 314-1382-ND |
Manufacturer | |
Manufacturer Product Number | BU-30211-6 |
Description | ADAPT SPADE LUG TO BAN JACK BLU |
Customer Reference | |
Detailed Description | Adapter Connector Spade Lug To Banana Jack Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Convert From (Adapter End) | Spade Lug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,74400 € | 17,44 € |
| 100 | 1,66180 € | 166,18 € |
| 500 | 1,60734 € | 803,67 € |
| 1.000 | 1,58135 € | 1.581,35 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,64120 € |



