
BU-30211-0 | |
|---|---|
DigiKey Part Number | 314-BU-30211-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-30211-0 |
Description | INSULATED SPADE LUG,BLACK,BULK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Spade Lug To Banana Jack Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Spade Lug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,13430 € | 213,43 € |
| Unit Price without VAT: | 2,13430 € |
|---|---|
| Unit Price with VAT: | 2,64653 € |

