
BU-1150-C-12-0 | |
|---|---|
DigiKey Part Number | BU-1150-C-12-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-1150-C-12-0 |
Description | TEST LEAD BNC TO GRAB HOOK 12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) BNC, Male Plug To Mini Hook (2) Test Lead 300VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Male Plug | |
2nd Connector | Mini Hook (2) | |
Cable Length | 12.0" (304.80mm) | |
Wire Gauge | - | |
Cable Type | RG-58C/U | |
Voltage - Rated | 300VAC | |
Temperature Range | - | |
Material - Insulation | Nylon | |
Color | Black Cable, Black and Red Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,37000 € | 36,37 € |
| 10 | 32,00600 € | 320,06 € |
| 25 | 30,72360 € | 768,09 € |
| 100 | 29,80270 € | 2.980,27 € |
| Unit Price without VAT: | 36,37000 € |
|---|---|
| Unit Price with VAT: | 45,09880 € |





