
BU-00262-0 | |
|---|---|
DigiKey Part Number | 314-BU-00262-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-00262-0 |
Description | BNC MALE TO STACKABLE BINDING PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Plug, Male Pin To Binding Post, Double |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | Binding Post, Double | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,64240 € | 882,12 € |
| Unit Price without VAT: | 17,64240 € |
|---|---|
| Unit Price with VAT: | 21,87658 € |

