
BF357 | |
|---|---|
DigiKey Part Number | 61-BF357-ND |
Manufacturer | |
Manufacturer Product Number | BF357 |
Description | IN-LINE ATP FUSE HOLDER, 16 AWG, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 2 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 5 | 5,66200 € | 28,31 € |
| 10 | 5,22500 € | 52,25 € |
| 50 | 4,33220 € | 216,61 € |
| 100 | 3,99460 € | 399,46 € |
| 250 | 3,58612 € | 896,53 € |
| 500 | 3,46392 € | 1.731,96 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,45680 € |

