
VCB4810QBO-1300WR3A-N | |
|---|---|
DigiKey Part Number | 2725-VCB4810QBO-1300WR3A-N-ND |
Manufacturer | |
Manufacturer Product Number | VCB4810QBO-1300WR3A-N |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10.8V 108.3A 45V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 45V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 108.3A | |
Power (Watts) | 1.17 kW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.56" H (58.4mm x 36.8mm x 14.2mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,73000 € | 72,73 € |
| Unit Price without VAT: | 72,73000 € |
|---|---|
| Unit Price with VAT: | 90,18520 € |

