


TLB6-A1PV | |
|---|---|
DigiKey Part Number | 2725-TLB6-A1PV-ND |
Manufacturer | |
Manufacturer Product Number | TLB6-A1PV |
Description | CURRENT SENSOR OL 30A |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | 50Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.85V ~ 5.15V | |
Response Time | 60ms | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 8,18400 € |

