Parametric Equivalent

LIHF960-23B48 | |
|---|---|
DigiKey Part Number | 2725-LIHF960-23B48-ND |
Manufacturer | |
Manufacturer Product Number | LIHF960-23B48 |
Description | DIN-RAIL ACDC POWER SUPPLY 960W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 277 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 390V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 960W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 5.41" L x 4.92" W x 5.28" H (137.5mm x 125.0mm x 134.0mm) | |
Approval Agency | - | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,04000 € | 208,04 € |
| Unit Price without VAT: | 208,04000 € |
|---|---|
| Unit Price with VAT: | 257,96960 € |


