12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5073GG-AEC1-Z

DigiKey Part Number
1589-MPQ5073GG-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ5073GG-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ5073GG-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5073GG-AEC1-Z
Description
IC PWR SWITCH P-CHAN 1:1 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MPQ5073GG-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
-
Voltage - Load
0.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0.5V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
50mOhm
Input Type
CMOS
Features
Slew Rate Controlled
Fault Protection
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-QFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,71300 €7,13 €
250,64400 €16,10 €
1000,56890 €56,89 €
2500,53304 €133,26 €
5000,51144 €255,72 €
1.0000,49365 €493,65 €
2.5000,47486 €1.187,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,46355 €2.317,75 €
10.0000,45423 €4.542,30 €
15.0000,44956 €6.743,40 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,21520 €