
MPQ4321CGLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4321CGLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4321CGLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4321CGLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4321CGLE-AEC1-Z |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,00898 € | 5.044,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47800 € | 14,78 € |
| 25 | 1,34920 € | 33,73 € |
| 100 | 1,20740 € | 120,74 € |
| 250 | 1,13992 € | 284,98 € |
| 500 | 1,09918 € | 549,59 € |
| 1.000 | 1,06568 € | 1.065,68 € |
| 2.500 | 1,03030 € | 2.575,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 1,92500 € | 19,25 € |
| 25 | 1,64200 € | 41,05 € |
| 100 | 1,32090 € | 132,09 € |
| 250 | 1,16328 € | 290,82 € |
| 500 | 1,06634 € | 533,17 € |
| 1.000 | 0,98512 € | 985,12 € |
| 2.500 | 0,93231 € | 2.330,78 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,46760 € |

