
MPQ4253BGU-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4253BGU-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4253BGU-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4253BGU-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4253BGU-AEC1-Z |
Description | 36V, STEP-DOWN CONVERTER SUPPORT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC Output 26-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4253BGU-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,67200 € | 26,72 € |
| 25 | 2,45760 € | 61,44 € |
| 100 | 2,22160 € | 222,16 € |
| 250 | 2,10900 € | 527,25 € |
| 500 | 2,04114 € | 1.020,57 € |
| 1.000 | 1,98528 € | 1.985,28 € |
| 2.500 | 1,92632 € | 4.815,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,89081 € | 9.454,05 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,37720 € |

