MP6539GF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2484UGF-AEC1-Z

DigiKey Part Number
1589-MPQ2484UGF-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2484UGF-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2484UGF-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2484UGF-AEC1-Z
Description
75V, MULTI-TOPOLOGY (BUCK, BOOST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, Multi-Step, PWM Dimming 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MPQ2484UGF-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
45V
Voltage - Output
75V
Current - Output / Channel
-
Frequency
100kHz ~ 2.2MHz
Dimming
Analog, Multi-Step, PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,44600 €24,46 €
252,24720 €56,18 €
1002,02840 €202,84 €
2501,92404 €481,01 €
5001,86116 €930,58 €
1.0001,80940 €1.809,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,60744 €4.018,60 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:4,01760 €