
EV8774C-Q-00A | |
|---|---|
DigiKey Part Number | 1589-EV8774C-Q-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV8774C-Q-00A |
Description | 12A, 3V TO 18V WIDE INPUT, 1.4MH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MP8774C - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 1V | |
Current - Output | 12A | |
Voltage - Input | 3V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.4MHz | |
Contents | Board(s) | |
Utilized IC / Part | MP8774C | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,93000 € | 22,93 € |
| Unit Price without VAT: | 22,93000 € |
|---|---|
| Unit Price with VAT: | 28,43320 € |

