
MPM3515GQV-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1758-2-ND - Tape & Reel (TR) 1589-1758-1-ND - Cut Tape (CT) 1589-1758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3515GQV-AEC1-Z |
Description | DC DC CONVERTER 0.8-30V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3515GQV-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 17-PowerLQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 17-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,14000 € | 41,40 € |
| 25 | 3,82720 € | 95,68 € |
| 100 | 3,48350 € | 348,35 € |
| 250 | 3,31952 € | 829,88 € |
| 500 | 3,22066 € | 1.610,33 € |
| 1.000 | 3,13931 € | 3.139,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,05343 € | 7.633,57 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,69600 € |











