MP8042DF-LF-Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Half Bridge (2) Driver General Purpose Power MOSFET 20-TSSOPF-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8042DF-LF-Z

DigiKey Part Number
MP8042DF-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8042DF-LF-Z
Description
IC HALF BRIDGE DRIVER 20TSSOPF
Customer Reference
Detailed Description
Half Bridge (2) Driver General Purpose Power MOSFET 20-TSSOPF-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
150mOhm
Current - Output / Channel
-
Current - Peak Output
5A
Voltage - Supply
7.5V ~ 24V
Voltage - Load
7.5V ~ 24V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Status Flag
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOPF-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types