Bipolar Motor Driver Power MOSFET Logic 14-QFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6551GQB-P

DigiKey Part Number
1589-MP6551GQB-PTR-ND - Tape & Reel (TR)
1589-MP6551GQB-PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP6551GQB-P
Description
14V, 5A, H-BRIDGE MOTOR DRIVER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 14-QFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
MP6551GQB-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
2.5V ~ 14V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-VFQFN
Supplier Device Package
14-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,23000 €12,30 €
251,12000 €28,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,90696 €453,48 €
1.0000,87837 €878,37 €
1.5000,86405 €1.296,08 €
2.5000,84818 €2.120,45 €
3.5000,83891 €2.936,18 €
5.0000,82999 €4.149,95 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,07080 €