
MP6523GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP6523GR-ZTR-ND - Tape & Reel (TR) 1589-MP6523GR-ZCT-ND - Cut Tape (CT) 1589-MP6523GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6523GR-Z |
Description | TRIPLE HALF-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6523GR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 900mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 7V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,20657 € | 6.032,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,60040 € | 40,01 € |
| 100 | 1,43630 € | 143,63 € |
| 250 | 1,35808 € | 339,52 € |
| 500 | 1,31096 € | 655,48 € |
| 1.000 | 1,27220 € | 1.272,20 € |
| 2.500 | 1,23125 € | 3.078,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,21100 € | 22,11 € |
| 25 | 1,89080 € | 47,27 € |
| 100 | 1,52950 € | 152,95 € |
| 250 | 1,35192 € | 337,98 € |
| 500 | 1,24272 € | 621,36 € |
| 1.000 | 1,15126 € | 1.151,26 € |
| 2.500 | 1,11878 € | 2.796,95 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,91400 € |


