
MP5092GD-P | |
|---|---|
DigiKey Part Number | 1589-1199-2-ND - Tape & Reel (TR) 1589-1199-1-ND - Cut Tape (CT) 1589-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5092GD-P |
Description | IC PWR SWITCH P-CHAN 1:1 18QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7.5A 18-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP5092GD-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7.5A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-QFN (2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40400 € | 14,04 € |
| 25 | 1,28120 € | 32,03 € |
| 100 | 1,14580 € | 114,58 € |
| 250 | 1,08112 € | 270,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04216 € | 521,08 € |
| 1.000 | 1,01006 € | 1.010,06 € |
| 1.500 | 0,99399 € | 1.490,99 € |
| 2.500 | 0,97619 € | 2.440,47 € |
| 3.500 | 0,96579 € | 3.380,27 € |
| 5.000 | 0,95578 € | 4.778,90 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,35600 € |

