
MP4576GQBE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4576GQBE-ZTR-ND - Tape & Reel (TR) 1589-MP4576GQBE-ZCT-ND - Cut Tape (CT) 1589-MP4576GQBE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4576GQBE-Z |
Description | IC REG BUCK ADJ 600MA 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,68000 € | 16,80 € |
| 25 | 1,53680 € | 38,42 € |
| 100 | 1,37840 € | 137,84 € |
| 250 | 1,30288 € | 325,72 € |
| 500 | 1,25738 € | 628,69 € |
| 1.000 | 1,21995 € | 1.219,95 € |
| 2.500 | 1,18042 € | 2.951,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,15659 € | 5.782,95 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,79000 € |

