Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3924GU-Z

DigiKey Part Number
1589-MP3924GU-ZTR-ND - Tape & Reel (TR)
1589-MP3924GU-ZCT-ND - Cut Tape (CT)
1589-MP3924GU-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3924GU-Z
Description
QUAD-PORT, IEEE 802.3AF/AT-COMPL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
44V ~ 57V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
2mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Controller (PSE)
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
32-VFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
32-QFN (5x5)
Auxiliary Sense
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3924GU-PMonolithic Power Systems Inc.3561589-MP3924GU-PCT-ND2,83000 €Direct
In-Stock: 4.247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,89000 €18,90 €
251,73000 €43,25 €
1001,55450 €155,45 €
2501,47068 €367,67 €
5001,44338 €721,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,30830 €6.541,50 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,13720 €