Parametric Equivalent



MPQ7225GQJE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7225GQJE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7225GQJE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7225GQJE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7225GQJE-0000-AEC1-P |
Description | 16-CHANNEL, 80MA/CH, LED DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Analog, PWM Dimming 200mA 32-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.5V, 3.2V | |
Voltage - Supply (Max) | 3.5V, 18V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,34400 € | 33,44 € |
| 25 | 3,08400 € | 77,10 € |
| 100 | 2,79750 € | 279,75 € |
| 250 | 2,66104 € | 665,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,57874 € | 1.289,37 € |
| 1.000 | 2,51103 € | 2.511,03 € |
| 1.500 | 2,47713 € | 3.715,69 € |
| 2.500 | 2,43955 € | 6.098,88 € |
| 3.500 | 2,41761 € | 8.461,64 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,44360 € |


