Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2651GVT-030A-Z | |
|---|---|
DigiKey Part Number  | 1589-MP2651GVT-030A-ZTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MP2651GVT-030A-Z  | 
Description  | I2C-CONTROLLED 1~4S BUCK-BOOST C  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Charger IC Multi-Chemistry 30-TQFN (4x5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Monolithic Power Systems Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Battery Chemistry  | Multi-Chemistry  | |
Number of Cells  | 1 ~ 4  | |
Current - Charging  | Constant - Programmable  | |
Programmable Features  | Current, Timer, Voltage  | |
Fault Protection  | Over Current, Over Temperature, Over Voltage, Short Circuit  | |
Charge Current - Max  | 6A  | |
Battery Pack Voltage  | 18.68V (Max)  | |
Voltage - Supply (Max)  | 22V  | |
Interface  | I2C, SMBus, USB  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 30-PowerWFQFN  | |
Supplier Device Package  | 30-TQFN (4x5)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 1,75564 € | 8.778,20 € | 
| Unit Price without VAT: | 1,75564 € | 
|---|---|
| Unit Price with VAT: | 2,17699 € | 


