MP2635AGR-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Charger IC Lithium Ion/Polymer 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2635AGR-Z

DigiKey Part Number
1589-MP2635AGR-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2635AGR-Z
Description
2A SINGLE CELL SWITCHING CHARGER
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
4.35V (Max)
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerVFQFN
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.