Direct

MP23701GQEU-P | |
|---|---|
DigiKey Part Number | 1589-MP23701GQEU-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP23701GQEU-P |
Description | IC LED DVR REGULATOR 2A 8UTQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A 8-UTQFN (1.5x2.5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 24V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 2A |
Series | Frequency 1.5MHz |
Packaging Tape & Reel (TR) | Dimming Analog |
Part Status Active | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-UDFN |
Number of Outputs 1 | Supplier Device Package 8-UTQFN (1.5x2.5) |
Voltage - Supply (Min) 4.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP23701GQEU-Z | Monolithic Power Systems Inc. | 0 | 1589-MP23701GQEU-ZTR-ND | 0,51045 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70678 € | 353,39 € |
| Unit Price without VAT: | 0,70678 € |
|---|---|
| Unit Price with VAT: | 0,87641 € |


