Parametric Equivalent



MP2015AGQ-33-P | |
|---|---|
DigiKey Part Number | MP2015AGQ-33-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2015AGQ-33-P |
Description | IC REG LINEAR 3.3V 150MA 8-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2015AGQ-33-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | 55dB (100kHz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65950 € | 329,75 € |
| 1.000 | 0,63754 € | 637,54 € |
| 1.500 | 0,62655 € | 939,83 € |
| 2.500 | 0,61436 € | 1.535,90 € |
| 3.500 | 0,60723 € | 2.125,31 € |
| 5.000 | 0,60038 € | 3.001,90 € |
| 12.500 | 0,58564 € | 7.320,50 € |
| Unit Price without VAT: | 0,65950 € |
|---|---|
| Unit Price with VAT: | 0,81778 € |


