Direct
Parametric Equivalent

MPQ3438GQHE-0001-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3438GQHE-0001-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ3438GQHE-0001-AEC1-Z |
Description | 2A, 10V, HIGH-EFFICIENCY, FULLY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,91007 € | 4.550,35 € |
| Unit Price without VAT: | 0,91007 € |
|---|---|
| Unit Price with VAT: | 1,12849 € |


