


MCS1823GQTE-335URN-P | |
|---|---|
DigiKey Part Number | 1589-MCS1823GQTE-335URN-PTR-ND - Tape & Reel (TR) 1589-MCS1823GQTE-335URN-PCT-ND - Cut Tape (CT) 1589-MCS1823GQTE-335URN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1823GQTE-335URN-P |
Description | CURRENT SENSOR HE 35A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 35A 1 Channel Hall Effect Unidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MCS1823GQTE-335URN-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 75.4mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 5 | 2,01800 € | 10,09 € |
| 10 | 1,92500 € | 19,25 € |
| 25 | 1,81480 € | 45,37 € |
| 50 | 1,73960 € | 86,98 € |
| 100 | 1,67070 € | 167,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53216 € | 766,08 € |
| 1.000 | 1,48058 € | 1.480,58 € |
| 1.500 | 1,45243 € | 2.178,64 € |
| 2.500 | 1,41893 € | 3.547,33 € |
| 3.500 | 1,39800 € | 4.893,00 € |
| 5.000 | 1,37674 € | 6.883,70 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,80240 € |

