Current Sensor 20A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1805GS-320-U-Z

DigiKey Part Number
1589-MCS1805GS-320-U-ZTR-ND - Tape & Reel (TR)
1589-MCS1805GS-320-U-ZCT-ND - Cut Tape (CT)
1589-MCS1805GS-320-U-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1805GS-320-U-Z
Description
CURRENT SENSOR HE 20A 8-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
132mV/A
Frequency
DC ~ 120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.421
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
52,21200 €11,06 €
102,11100 €21,11 €
251,99240 €49,81 €
501,91120 €95,56 €
1001,83690 €183,69 €
5001,68728 €843,64 €
1.0001,63158 €1.631,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,56496 €3.912,40 €
5.0001,51939 €7.596,95 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:3,07520 €