
EVL1608C-TL-00A | |
|---|---|
DigiKey Part Number | 1589-EVL1608C-TL-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL1608C-TL-00A |
Description | 5.5V, 6A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MP1608C - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 1.2V | |
Current - Output | 6A | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MP1608C | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,38000 € | 22,38 € |
| Unit Price without VAT: | 22,38000 € |
|---|---|
| Unit Price with VAT: | 27,75120 € |


