Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55302/190LC100X | |
|---|---|
DigiKey Part Number | 4134-M55302/190LC100X-ND |
Manufacturer | |
Manufacturer Product Number | M55302/190LC100X |
Description | M55302/190LC100X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.075" (1.91mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Gray | |
Insulation Height | 0.300" (7.62mm) | |
Contact Length - Post | 0.140" (3.56mm) | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mating Guide, Mounting Flange | |
Current Rating (Amps) | 3A | |
Voltage Rating | 750V | |
Applications | - | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 256,06400 € | 1.280,32 € |
| Unit Price without VAT: | 256,06400 € |
|---|---|
| Unit Price with VAT: | 317,51936 € |



