
5034690200 | |
|---|---|
DigiKey Part Number | WM4555TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5034690200 |
Description | CONN SSL PLUG 2POS 3.7MM SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Board 0.146" (3.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5034690200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Board | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.146" (3.70mm) | |
Fastening Type | Latch Lock | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 500V | |
Current Rating (Amps) | 2A | |
Ingress Protection | - | |
Mating Cycles | 15 | |
Base Product Number |


