Female Insert without Contacts White 10 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5008131000

DigiKey Part Number
WM14753-ND
Manufacturer
Manufacturer Product Number
5008131000
Description
CONN SOCKET HSG 10CKT
Customer Reference
Detailed Description
Female Insert without Contacts White 10 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
10
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
2.5A
Contact Type
CRC, Mini-HMC
Operating Temperature
-55°C ~ 105°C
Color
White
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.