2195630025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2195630025

DigiKey Part Number
900-2195630025-ND
Manufacturer
Manufacturer Product Number
2195630025
Description
CONN RCPT 30POS PCB PRESS-FIT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2195630025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
30
Pitch
-
Mounting Type
Through Hole
Number of Rows
5
Termination
Press-Fit
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,60000 €22,60 €
1218,96250 €227,55 €
3617,54833 €631,74 €
6016,92717 €1.015,63 €
10816,24019 €1.753,94 €
25215,29873 €3.855,28 €
50414,56958 €7.343,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,60000 €
Unit Price with VAT:28,02400 €