


LIS2DU12TR | |
|---|---|
DigiKey Part Number | 497-LIS2DU12TR-ND - Tape & Reel (TR) 497-LIS2DU12TRCT-ND - Cut Tape (CT) 497-LIS2DU12TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DU12TR |
Description | ULTRALOW-POWER ACCELEROMETER WIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 400Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DU12TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.8Hz ~ 400Hz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 5 | 1,76000 € | 8,80 € |
| 10 | 1,67600 € | 16,76 € |
| 25 | 1,57760 € | 39,44 € |
| 50 | 1,51040 € | 75,52 € |
| 100 | 1,44880 € | 144,88 € |
| 500 | 1,32524 € | 662,62 € |
| 1.000 | 1,27922 € | 1.279,22 € |
| 5.000 | 1,18658 € | 5.932,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,15205 € | 11.520,50 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,45520 € |











