
2163012114 | |
|---|---|
DigiKey Part Number | 900-2163012114-ND |
Manufacturer | |
Manufacturer Product Number | 2163012114 |
Description | MX150 F-S 300MM 16 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163012114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,70520 € | 17,63 € |
| 50 | 0,67160 € | 33,58 € |
| 100 | 0,63950 € | 63,95 € |
| 300 | 0,59177 € | 177,53 € |
| 500 | 0,57082 € | 285,41 € |
| 1.000 | 0,54356 € | 543,56 € |
| 2.500 | 0,50954 € | 1.273,85 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,10360 € |

