Black 14 AWG Jumper Lead Socket to Socket Gold 23.6" (600.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163001226

DigiKey Part Number
900-2163001226-ND
Manufacturer
Manufacturer Product Number
2163001226
Description
MX150 F-F 600MM 14 AWG LEADS BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Socket Gold 23.6" (600.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
23.6" (600.0mm)
Wire Gauge
14 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2.5001,19760 €2.994,00 €
Unit Price without VAT:1,19760 €
Unit Price with VAT:1,48502 €