
2147631204 | |
|---|---|
DigiKey Part Number | 900-2147631204-ND |
Manufacturer | |
Manufacturer Product Number | 2147631204 |
Description | MICROFIT 3.0 M-S 300MM 22AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,76520 € | 19,13 € |
| 50 | 0,72860 € | 36,43 € |
| 100 | 0,69380 € | 69,38 € |
| 300 | 0,64193 € | 192,58 € |
| 500 | 0,61920 € | 309,60 € |
| 1.000 | 0,58966 € | 589,66 € |
| 2.500 | 0,55274 € | 1.381,85 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |











