New Product
2032635180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2032635180

DigiKey Part Number
900-2032635180-ND
Manufacturer
Manufacturer Product Number
2032635180
Description
SENT 8.0MM SMT PIN IN BAG, 16MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Silver Solder, PCB Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
125.2µin (3.18µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,69500 €36,95 €
253,46280 €86,57 €
503,29720 €164,86 €
1003,13980 €313,98 €
2502,94320 €735,80 €
5002,80278 €1.401,39 €
1.0002,66910 €2.669,10 €
2.5002,50218 €6.255,45 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,39400 €