
1708142002 | |
|---|---|
DigiKey Part Number | 1708142002-ND |
Manufacturer | |
Manufacturer Product Number | 1708142002 |
Description | CONN ARRAY RCPT 144POS SMD GOLD |
Customer Reference | |
Detailed Description | 144 Position Connector Array, Female Sockets Surface Mount Gold |
EDA/CAD Models | 1708142002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Array, Female Sockets | |
Number of Positions | 144 | |
Pitch | - | |
Number of Rows | 12 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

