1552310014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552310013

DigiKey Part Number
1552310013-ND
Manufacturer
Manufacturer Product Number
1552310013
Description
CABLE 4COND 22AWG BLK SHLD 300M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
42/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0003,39973 €20.398,38 €
Unit Price without VAT:3,39973 €
Unit Price with VAT:4,21567 €