1552310008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552310008

DigiKey Part Number
1552310008-ND
Manufacturer
Manufacturer Product Number
1552310008
Description
CABLE 3COND 22AWG YLW SHLD 800M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 22 AWG Braid 2625' (800.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
42/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
Braid
Length
2625' (800.0m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.