


1451320703 | |
|---|---|
DigiKey Part Number  | WM25278-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1451320703  | 
Description  | MICRO-FIT TPA-TO-MICRO-FIT TPA O  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 7 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1451320703 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | Socket to Socket  | |
Number of Positions  | 7  | |
Number of Rows  | 1  | |
Pitch - Connector  | 0.118" (3.00mm)  | |
Pitch - Cable  | -  | |
Length  | 0.984' (300.00mm, 11.81")  | |
Features  | Latch Lock  | |
Color  | Black, Individual  | |
Shielding  | Unshielded  | |
Usage  | -  | |
Cable Termination  | Crimp  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | 40.0µin (1.02µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,37000 € | 4,37 € | 
| 10 | 3,71800 € | 37,18 € | 
| 25 | 3,48560 € | 87,14 € | 
| 50 | 3,31880 € | 165,94 € | 
| 100 | 3,16040 € | 316,04 € | 
| 250 | 2,96248 € | 740,62 € | 
| 500 | 2,82116 € | 1.410,58 € | 
| 1.000 | 2,68660 € | 2.686,60 € | 
| 2.500 | 2,51859 € | 6.296,48 € | 
| Unit Price without VAT: | 4,37000 € | 
|---|---|
| Unit Price with VAT: | 5,41880 € | 

