
SC16C850IBS,151 | |
|---|---|
DigiKey Part Number | 568-4778-ND |
Manufacturer | |
Manufacturer Product Number | SC16C850IBS,151 |
Description | IC UART SGL-CH 3.3V 32-HVQFN |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS485 128 Byte 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 128 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 5Mbps | |
Voltage - Supply | 2.5V ~ 3.3V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |

